Analog Devices MAX6360SVUT+T

Processor Supervisor 2.93V/1.58V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6360SVUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Components Direct

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6359RVUT+T
Processor Supervisor 2.63V/1.58V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6360SYUT+T
Processor Supervisor 2.93V/2.19V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6360TZUT+T
Lead Free Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 85C 20muA 695mW 100ms

Descriptions

Descriptions of Analog Devices MAX6360SVUT+T provided by its distributors.

Processor Supervisor 2.93V/1.58V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6360 Multi-Voltage Supervisor supervisor 5V 1.45mm 100ms Minimum 695mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6360SVUT-T
  • MAX6360SVUTT