Analog Devices MAX6358TWUT+T

Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6358TWUT+T.

Augswan

Datasheet11 pages11 years ago

Analog Devices

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6359TWUT+T
Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6358TZUT+T
Processor Supervisor 3.08V/2.32V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6359SVUT+T
Processor Supervisor 2.93V/1.58V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6351TWUT+T
Lead Free Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 85C 20muA 695mW 100ms

Descriptions

Descriptions of Analog Devices MAX6358TWUT+T provided by its distributors.

Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, BICMOS, PDSO6
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ROHS3Compliant Strip RESET THRESHOLD VOLTAGES ARE 3.08V AND 1.67V; MANUAL RESET INPUT Multi-Voltage Supervisor supervisor 5V 1.45mm 100ms Minimum -40C~85C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6358TWUT-T
  • MAX6358TWUTT