Analog Devices MAX6355TWUT+T

Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6355TWUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6356TWUT+T
Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6355TZUT+T
Processor Supervisor 3.08V/2.32V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6355SVUT+T
Processor Supervisor 2.93V/1.58V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6355TWUT+T provided by its distributors.

Processor Supervisor 3.08V/1.67V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 85C 20mA 2.9mm 5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, OCTAL, 5.5V, SOT-23-6; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 3Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 6Pins; Delay Time: 180ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6355TWUT-T