Analog Devices MAX6351LSUT+T

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V; +2.93V, BICMOS, PDSO6
$ 2.905
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6351LSUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Sierra IC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6358LSUT+T
IC SUPERVISOR 2 CHANNEL SOT23-6 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Analog DevicesMAX6359LSUT+T
Processor Supervisor 4.63V/2.93V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6351LRUT+T
Processor Supervisor 4.63V/2.63V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6351LSUT+T provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V;+2.93V, BICMOS, PDSO6
Processor Supervisor 4.63V/2.93V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 85C 20mA 2.9mm 5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6351LSUT-T
  • MAX6351LSUTT