Analog Devices MAX6339CUT+T

Dual Gull Wing Power Supply Support Circuit Bicmos (type) Supervisor 85C 2.9MM 2.5V
$ 4.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6339CUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6710KUT+T
Processor Supervisor Adj/2.93V/1.58V/Adj 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6710CUT+T
Processor Supervisor 4.38V/2.93V/1.58V/Adj 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6710DUT+T
Processor Supervisor 4.63V/3.08V/1.67V/Adj 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6339CUT+T provided by its distributors.

DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 85C 2.9mm 2.5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, QUAD, 5.5V, SOT-23-6; Threshold Voltage:4.63V; No. of Supervisors / Monitors:4Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6339CUT-T