Analog Devices MAX6338LUB+T

ROHS3Compliant Tape & Reel (TR) MAX6338 Multi-Voltage Supervisor supervisor 3V 3mm <1ms Minimum 444mW
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6338LUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-44.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6338KUB+T
ROHS3Compliant Tape & Reel (TR) MAX6338 Multi-Voltage Supervisor supervisor 3V 3mm <1ms Minimum 444mW
Analog DevicesMAX6338AUB
Non-RoHS Compliant Tube Multi-Voltage Supervisor MATTE TIN supervisor 3V 3mm <1ms Minimum -40C~85C TA
Analog DevicesMAX6709IUB+
ROHS3Compliant Tube MAX6709 Multi-Voltage Supervisor supervisor 5V 3mm <1ms Minimum 444mW

Descriptions

Descriptions of Analog Devices MAX6338LUB+T provided by its distributors.

ROHS3Compliant Tape & Reel (TR) MAX6338 Multi-Voltage Supervisor supervisor 3V 3mm <1ms Minimum 444mW
Lead Free DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 0.065mA 3mm 3V
Volt Supervisor Monitor -5V/1.8V/2.5V/3V/3.3V/5V 10-Pin uMAX T/R
Quad Voltage Monitor with Four Outputs in µMax Package
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6338LUB-T