Analog Devices MAX6336US22D3+T

4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6336US22D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6337US22D3+T
4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset
Analog DevicesMAX6337US23D3+T
4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset
Analog DevicesMAX6337US16D3+T
4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset

Descriptions

Descriptions of Analog Devices MAX6336US22D3+T provided by its distributors.

4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset
Industry's-First Stand-Alone Reset ICs for 1.8V supplies with Manual Reset in SOT Package
Ciiva
Processor Supervisor 2.2V 1.8V/2.5V 4-Pin(3+Tab) SOT-143 T/R
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
ROHS3Compliant Tape & Reel (TR) MAX6336 Simple Reset/Power-On Reset supervisor 3V 2.92mm 100ms Minimum 0.007mA
IC SUPERVISOR 1 CHANNEL SOT143-4
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 3.3muA 320mW 100ms Minimum
IC MPU/RESET CIRC 2.20V SOT143-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6336US22D3-T
  • MAX6336US22D3T