Analog Devices MAX6334UR23D3+T

Processor Supervisor 2.3V 1.8V/2.5V 3-Pin SOT-23 T/R
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6334UR23D3+T.

Augswan

Datasheet7 pages10 years ago

Analog Devices

Upverter

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6333UR23D3+T
3-Pin, Ultra-Low-Voltage, Low-Power µP Reset Circuits
Analog DevicesMXD1818UR22+T
Processor Supervisor 2.18V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesMXD1818UR29+T
Processor Supervisor 2.88V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6334UR23D3+T provided by its distributors.

Processor Supervisor 2.3V 1.8V/2.5V 3-Pin SOT-23 T/R
3-Pin, Ultra-Low-Voltage, Low-Power µP Reset Circuits
Industry's-First Stand-Alone Reset ICs for 1.8V supplies in SOT package
Ciiva
IC SUPERVISOR 1 CHANNEL SOT23-3
SOT23 3-PIN UL VOLTAGE LP UP R
SOT-23-3 Monitors & Reset Circuits ROHS
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
IC MPU/RESET CIRC 2.30V SOT23-3
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 0.007mA 100ms Minimum 2.92mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6334UR23D3 T
  • MAX6334UR23D3-T
  • MAX6334UR23D3T