Analog Devices MAX6330LUR+T

EAR99 MAX6330 Tape & Reel (TR) 2012 voltage reference device 60muA 4.69V -40C~85C TA ±1.4%
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6330LUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADR550BRT-R2
Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesMAX6005EUR+T
V-Ref Precision 5V 0.4mA 3-Pin SOT-23 T/R
Analog DevicesADR540BRT-R2
EAR99 ADR540 Cut Tape (CT) OUTPUT VOLTAGE ADJUSTABLE +/-0.5% voltage reference device 50muA 4.096V 85C 0.2%
Analog DevicesMAX6065BEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6145EUR+T
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
Texas InstrumentsLM4050AIM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6330LUR+T provided by its distributors.

EAR99 MAX6330 Tape & Reel (TR) 2012 voltage reference device 60muA 4.69V -40C~85C TA ±1.4%
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 5V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:MAX6330 Series; Reference Voltage:5V; Initial Accuracy:1.5%; Temperature Coefficient:± 40ppm/°C; Voltage Reference Case Style:SOT-23;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6330LUR-T