Analog Devices MAX6325ESA+

MAX6325 Series 2.5 V ±0.04% Surface Mount Fixed Voltage Reference - SOIC-8
$ 26.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6325ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Factory Futures

element14

Inventory History

3 month trend:
+5.68%

CAD Models

Download Analog Devices MAX6325ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6225ACSA+
MAXIM INTEGRATED PRODUCTS MAX6225ACSA+ VOLTAGE REF, SERIES, 2.5V, NSOIC-8
Analog DevicesMAX6225AESA+
MAX6225 Series 2.5 V 15 mA Fixed Low-Noise Precision Voltage Reference - SOIC-8
Analog DevicesMAX6225BESA+
MAXIM INTEGRATED PRODUCTS MAX6225BESA+ VOLTAGE REF, SERIES, 2.5V, NSOIC-8

Descriptions

Descriptions of Analog Devices MAX6325ESA+ provided by its distributors.

MAX6325 Series 2.5 V ±0.04% Surface Mount Fixed Voltage Reference - SOIC-8
2.5V -40¡Í~+85¡Í@(TA) ©I0.04% 8V~36V 15mA 1.5ppm/¡Í Fixed SOIC-8_150mil Voltage References ROHS
EAR99 MAX6325 Tube 2001 voltage reference device 15mA 36V 1.3muVrms -40C~85C TA
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6325ESA+.