Analog Devices MAX6323AUT46+T

ROHS3Compliant Strip Watchdog Circuit Matte Tin (Sn) supervisor 3V 2.9mm 100ms Minimum 0.057mA
$ 3.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6323AUT46+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6323CUT46+T
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6323GUT46+T
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6324AUT46+T
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6323CUT46+T
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6323DUT46-T
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6324HUT46+T
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6323AUT46+T provided by its distributors.

ROHS3Compliant Strip Watchdog Circuit Matte Tin (Sn) supervisor 3V 2.9mm 100ms Minimum 0.057mA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, SOT-23-6; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital IC Case:SOT-23; No. of Pins:6P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6323AUT46-T
  • MAX6323AUT46T