Analog Devices MAX6315US31D4+T

Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6315US31D4+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

_legacy Avnet

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6314US31D4+T
Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesADM6315-31D4ART-RL
OPEN DRAIN :PROCESSOR SUPERVISOR I.C.
Analog DevicesADM6315-26D4ART-RL
IC,VOLT DETECTOR,FIXED,+2.63V,CMOS,TO-253LOW,4PIN,PLASTIC
Analog DevicesMAX6314US28D4+T
Processor Supervisor 2.8V 1 Active Low/Bidirectional 4-Pin SOT-143 T/R / IC RESET CIRCUIT 2.93V SOT143-4
Analog DevicesMAX6314US44D4+T
Processor Supervisor 4.39V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
MicrochipMIC8115TUY-TR
Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0

Descriptions

Descriptions of Analog Devices MAX6315US31D4+T provided by its distributors.

Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Open-Drain Output SOT Reset IC with Customized Reset Thresholds and Timeout Delays
Ciiva
Open-Drain SOT µP Reset Circuit
IC SUPERVISOR 1 CHANNEL SOT143-4
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 1.12s Minimum 2.92mm 3.6V
SOT-143-4 Monitors & Reset Circuits ROHS
IC RESET CIRCUIT 3.08V SOT143-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6315US31D4-T
  • MAX6315US31D4T