Analog Devices MAX6314US26D3+T

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6314US26D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-6.80%

CAD Models

Download Analog Devices MAX6314US26D3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6315US26D3+T
Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX811REUS+T
Supervisory Circuits 4-Pin uP Voltage Monitors with Manual Reset Input
Analog DevicesMAX6315US31D3+T
Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX6314US26D3+T provided by its distributors.

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Sot-143-4; No. Of Monitored Voltages:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Output Type:Active-Low, Bidirectional; Ic Case/Package:Sot-143; No. Of Pins:4Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX6314US26D3+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6314US26D3 T
  • MAX6314US26D3-T
  • MAX6314US26D3T