Analog Devices MAX6175AASA+

MAX6175 Series 5.003 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
$ 8.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6175AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-15.40%

CAD Models

Download Analog Devices MAX6175AASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6143AASA50+
Voltage References High-Precision Voltage Reference with Temperature Sensor
Analog DevicesMAX6174AASA+
V-Ref Precision 4.096V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6143AASA41+
MAX6143 Series 4.0985 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8

Descriptions

Descriptions of Analog Devices MAX6175AASA+ provided by its distributors.

MAX6175 Series 5.003 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 740-TBGA (37.5x37.5)
EAR99 MAX6175 Tube 2011 voltage reference device 30mA 40V 14.5muVrms 3ppm/C
VOLTAGE REF, SERIES, 5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6175 Series; Reference Voltage: 5V; Initial Accuracy: 0.06%; Temperature Coefficient: ± 1.5ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated