Analog Devices MAX6126A41+

4.096V -40¡Í~+125¡Í@(TA) ©I0.06% 4.3V~12.6V 10mA 5ppm/¡Í Fixed MSOP-8 Voltage References ROHS
$ 8.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6126A41+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

element14 APAC

Future Electronics

Augswan

Inventory History

3 month trend:
-96.92%

CAD Models

Download Analog Devices MAX6126A41+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6126A41+.

Related Parts

Analog DevicesMAX6126B41+
EAR99 MAX6126 Tube 2012 voltage reference device 10mA 12.6V 2.4muVp-p 12ppm/C
Analog DevicesMAX6126A50+
EAR99 MAX6126 Tube 2010 voltage reference device 10mA 12.6V 2.85muVp-p 5ppm/C
Analog DevicesMAX6126A30+
EAR99 MAX6126 Tube 2012 voltage reference device 10mA 12.6V 1.75muVp-p 5ppm/C

Descriptions

Descriptions of Analog Devices MAX6126A41+ provided by its distributors.

4.096V -40¡Í~+125¡Í@(TA) ©I0.06% 4.3V~12.6V 10mA 5ppm/¡Í Fixed MSOP-8 Voltage References ROHS
EAR99 MAX6126 Tube 2012 voltage reference device 10mA 12.6V 2.4muVp-p 5ppm/C
MAX6126 Series 4.096 V ±0.06 % Surface Mount Series Voltage Reference - MICRO-8
Voltage Ref, Series, 4.096V, Umax-8; Voltage Reference Type:Series - Fixed; Product Range:Max6126 Series; Reference Voltage:4.096V; Initial Accuracy:0.06%; Temperature Coefficient:± 2Ppm/°C; Voltage Reference Case Style:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6126A41+
VOLTAGE REF, SERIES, 4.096V, UMAX-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6126 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.06%; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: µMax; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated