Analog Devices MAX6125EUR+T

EAR99 MAX6125 Tape & Reel (TR) 2002 voltage reference device 1mA 12.6V 500muVp-p 50ppm/C
$ 3.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6125EUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-8.53%

CAD Models

Download Analog Devices MAX6125EUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6002EUR+T
EAR99 MAX6002 Tape & Reel (TR) 1999 voltage reference device 400muA 100mV 125muVrms -40C~85C TA
Analog DevicesMAX6102EUR+T
Maxim MAX6102EUR+T, Fixed Series Voltage Reference 2.5V, ±0.4 % 3-Pin, SOT-23
Analog DevicesMAX6003EUR+T
MAX6003 Series 3 V ±1 % Surface Mount Fixed Voltage Reference - SOT-23

Descriptions

Descriptions of Analog Devices MAX6125EUR+T provided by its distributors.

EAR99 MAX6125 Tape & Reel (TR) 2002 voltage reference device 1mA 12.6V 500muVp-p 50ppm/C
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
MAX6125 Series 2.525 V ±1 % Surface Mount Fixed Voltage Reference - SOT-23
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-PBGA (29x29)
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 2.5V, SOT23-3; Voltage Reference Type: Series - Fixed; Product Range: MAX6125 Series; Reference Voltage: 2.5V; Initial Accuracy: 1%; Temperature Coefficient: ± 15ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6125EUR T
  • MAX6125EUR+T.
  • MAX6125EUR-T
  • MAX6125EURT