Analog Devices MAX6029EUK41+T

V-Ref Precision 4.096V 4mA 5-Pin SOT-23 T/R
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6029EUK41+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+72.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6029EUK41+T.

Related Parts

Analog DevicesMAX6129AEUK30+T
V-Ref Precision 3V 4mA 5-Pin SOT-23 T/R
Analog DevicesMAX6129BEUK25+T
EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 12.6V 137muVrms 100ppm/C
Analog DevicesMAX6129BEUK21+T
EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 13V 115muVrms -40C~85C TA
Texas InstrumentsLM4120IM5-3.0
V-Ref Precision 3V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120IM5X-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5X-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6029EUK41+T provided by its distributors.

V-Ref Precision 4.096V 4mA 5-Pin SOT-23 T/R
EAR99 Strip 2012 Matte Tin (Sn) voltage reference device 4mA 13V 85C 0.15%
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, Series, 4.096V, -40 To 85Deg C; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:4.096V; Initial Accuracy:0.15%; Temperature Coefficient:± 30Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6029EUK41+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6029EUK41T