Analog Devices MAX5956BUEE+

Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
$ 6.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5956BUEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5955BEEE+
Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
Analog DevicesMAX4273EEE+
3V to 12V Hot Swap Controller with Latched Protection or Auto-Retry in 8-SO
MicrochipMCP18480-I/SS
Hot Swap Controller 1-CH N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX5956BUEE+ provided by its distributors.

Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
Matte Tin (Sn) EAR99 MAX5956 Circuit Breaker Current Limit Fault Timeout hot swap controller 4.9mm 1.2mA 1V~13.2V 0C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated