Analog Devices MAX5947CESA+

Hot Swap Controller 1-CH 80V 8-Pin SOIC N
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5947CESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Newchip Electronics Limited

Inventory History

3 month trend:
+40.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5947AESA+
Hot Swap Voltage Controllers Positive High-Voltage, Hot-Swap Controllers
Analog DevicesMAX5947BESA+T
MAX5947B Series 80 V 1.4 mA Positive High-Voltage Hot-Swap Controller - SOIC-8
Analog DevicesMAX5947AESA+T
Hot Swap Controller 1-CH 80V 8-Pin SOIC N T/R
MicrochipMIC2587-1YM
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
MicrochipMIC2587R-1YM
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
Texas InstrumentsLM9061M/NOPB
High-Side Protection Controller | IC DRIVER MOSF W/LOSS PROT 8SOIC

Descriptions

Descriptions of Analog Devices MAX5947CESA+ provided by its distributors.

Hot Swap Controller 1-CH 80V 8-Pin SOIC N
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
HOT SWAP CONTROLLER, 9V-80V, NSOIC-8; Controller Applications:Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker; Input Voltage:-; Supply Voltage Min:9V; Supply Voltage Max:80V
HOT SWAP CONTROLLER, 9V-80V, NSOIC-8; No. of Channels:1Channels; Supply Voltage Min:9V; Supply Voltage Max:80V; IC Case / Package:NSOIC; No. of Pins:8Pins; Power Switch:External; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated