Analog Devices MAX5884EGM+D

11us Parallel 3.135V~3.465V 14Bit QFN-48-EP(7x7) Digital To Analog Converters (DACs) ROHS
$ 20.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5884EGM+D.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-27.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5884EGM+D.

Related Parts

Analog DevicesMAX5883EGM+D
3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs
Analog DevicesMAX5885EGM+D
MAX5885 Series 3.3 V 200 Msps 16-Bit High Dynamic Performance DAC - QFN-48EP

Descriptions

Descriptions of Analog Devices MAX5884EGM+D provided by its distributors.

11us Parallel 3.135V~3.465V 14Bit QFN-48-EP(7x7) Digital To Analog Converters (DACs) ROHS
3.3V, 14-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs
48-QFN Exposed Pad Current - Unbuffered Current Steering MAX5884 digital to analog converter -0.5V 11mus (Typ) 7mm -40C~85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
DAC, 14BIT, QFN-48; Resolution (Bits): 14bit; Sampling Rate: -; Data Interface: Parallel; Supply Voltage Range: 3.135V to 3.465V; ADC / DAC Case Style: QFN; No. of Pins: 48Pins; Input Channel Type: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5884EGM-D
  • MAX5884EGMD