Analog Devices MAX5877EGK+D

14-Bit, 250Msps, High-Dynamic-Performance, Dual DAC with LVDS Inputs
$ 30.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5877EGK+D.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+14.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5877EGK+D.

Related Parts

Analog DevicesMAX5874EGK+D
14-Bit, 200Msps, High-Dynamic-Performance, Dual DAC with CMOS Inputs
Analog DevicesMAX5876EGK+D
12-Bit, 250Msps, High-Dynamic-Performance, Dual DAC with LVDS Inputs
Analog DevicesMAX5873EGK+D
12-Bit, 200Msps, High-Dynamic-Performance, Dual DAC with CMOS Inputs

Descriptions

Descriptions of Analog Devices MAX5877EGK+D provided by its distributors.

14-Bit, 250Msps, High-Dynamic-Performance, Dual DAC with LVDS Inputs
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.014us Settling Time
68-VFQFN Exposed Pad Current - Unbuffered Current Steering MAX5877 digital to analog converter 1.1V 14mus (Typ) 10mm -40C~85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;
Dac, 14Bit, -40 To 85Deg C; Resolution (Bits):14Bit; Sampling Rate:250Msps; Data Interface:Parallel; Supply Voltage Range:1.71V To 1.89V, 3.135V To 3.465V; Adc/Dac Case Style:Qfn; No. Of Pins:68Pins; Input Channel Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5877EGK+D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5877EGK-D