Analog Devices MAX5820MEUA+T

Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
$ 3.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5820MEUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDS4432U+T&R
DAC 2-CH 7-bit 8-Pin uMAX T/R / IC DAC 7BIT 2CH 5.5V 8-MSOP
Analog DevicesDS4432U+
DS4432 Series 2 Channel 5.5 V 7-Bit I2C Surface Mount D/A Converter - MSOP-8
Analog DevicesMAX5821MEUA+T
Dual, 10-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5820MEUA+T provided by its distributors.

Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
MAX5820 Series 2 Channel 5.5V 8-Bit I2C Surface Mount D/A Converter - MICRO-8
Dual, 8-Bit, Low-Power, 2-Wire, Serial-Voltage-Output DAC with an I²C-Compatible, 2-Wire Interface that Operates at Clock Rates Up to 400kHz
Ciiva
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MAX5820 digital to analog converter 5.5V 12mus 1LSB 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated