Analog Devices MAX563CPN+

Dual Transmitter/Receiver RS-232 18-Pin PDIP N
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX563CPN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX220EPE+
Dual Transmitter/Receiver RS-232 16-Pin PDIP N / IC RS-232 DRVR/RCVR 16-DIP
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C
Analog DevicesMAX3218CPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRS RS-232 W/SHTDWN 20-DIP
Analog DevicesMAX218CPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX563CPN+ provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin PDIP N
Avnet Japan
+3.3V Powered, EIA TIA 562 Dual Transceiver with Receivers Active in Shutdown
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
Transceiver, Eia/Tia 562, Dip-18; Ic Function:Transceiver; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Package Type:Dip; No. Of Pins:18Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX563CPN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated