Analog Devices MAX5491LC01000+T

ARRAY/NETWORK RESISTOR; Terminal Finish: MATTE TIN; Network Type: DIVIDER; JESD-609 Code: e3;
$ 7.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5491LC01000+T.

Ciiva

Datasheet7 pages21 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices MAX5491LC01000+T provided by its distributors.

ARRAY/NETWORK RESISTOR; Terminal Finish: MATTE TIN; Network Type: DIVIDER; JESD-609 Code: e3;
TO-236-3SC-59SOT-23-3 ARRAY/NETWORK RESISTOR MAX5491 0.115Lx0.051W 2.92mmx1.30mm 15kOhm ±35ppm/C
Res NET 30k Ohm 0.1% 7/80W ±35ppm/°C VOLT/D Molded 1:1 Resistance Ratio 3-Pin SMD T/R
15K¦¸ ¡À35ppm/¡æ ¡À0.1% ¡À2ppm/¡æ 87.5mW SC-59,SOT-23-3,TO-236-3 2.92mm*1.3mm*1.12mm
Precision-Matched Resistor-Divider in SOT23
RES N/W, VOLT DIVIDER, 2 RES, 30K, 0.1%; Resistance: 30kohm; Product Range: MAX5491 Series; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SOT-23; No. of Pins: 3Pins; Voltage Rating: 50V; Power Rating per Element: 87.5mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 35ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Resistance R1: 30kohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5491LC01000 T
  • MAX5491LC01000+T?
  • MAX5491LC01000-T
  • MAX5491LC01000T