Analog Devices MAX5490MA02000+T

Res NET 100k Ohm 0.035% 42/625W ±35ppm/°C VOLT/D Molded 2: 1 Resistance Ratio 3-Pin SMD T/R
$ 3.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5490MA02000+T.

Upverter

Datasheet8 pages21 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-0.99%

CAD Models

Download Analog Devices MAX5490MA02000+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices MAX5490MA02000+T provided by its distributors.

Res NET 100k Ohm 0.035% 42/625W ±35ppm/°C VOLT/D Molded 2:1 Resistance Ratio 3-Pin SMD T/R
Avnet Japan
Resistor-Divider Precision-Matched 100kOhm 0.035% 67.2mW SOT-23 T/R
100kΩ Precision-Matched Resistor-Divider in SOT23
TO-236-3SC-59SOT-23-3 ARRAY/NETWORK RESISTOR MAX5490 0.115Lx0.051W 2.92mmx1.30mm 33.34kOhm 66.67kOhm ±35ppm/C 0.035%
ARRAY/NETWORK RESISTOR; Mounting Type: SURFACE MOUNT; Rated Power Dissipation (P): .5714 W; Maximum Operating Temperature: 125 Cel; Shape (Package): RECTANGULAR PACKAGE; Network Type: DIVIDER;
Res N/W, Vol Divider, 2Res, 100K, 0.035%; Resistance R1:33.34Kohm; Product Range:Max5490 Series; Resistance R2:66.67Kohm; No. Of Elements:2Elements; Network Circuit Type:Voltage Divider; Resistor Case/Package:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5490MA02000+T
RES N/W, VOL DIVIDER, 2RES, 100K, 0.035%; Resistance: 100kohm; Product Range: MAX5490 Series; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SOT-23; No. of Pins: 3Pins; Voltage Rating: 80V; Power Rating per Element: 67.2mW; Resistance Tolerance: ± 0.035%; Temperature Coefficient: ± 35ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Resistance R1: 100kohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5490MA02000-T
  • MAX5490MA02000T