Analog Devices MAX5488EUD+T

Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5488EUD+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5488EUD+T.

Related Parts

Analog DevicesMAX5389MAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389MAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5414EUD+
Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
Analog DevicesAD5260BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5280BRUZ50
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5260BRUZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5488EUD+T provided by its distributors.

Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
±25% SPI 2.7V~5.25V 50kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 50k Ohm 2Pot 14-Pin TSSOP T/R
MAX5488 SPI e3 Potentiometer digital potentiometer 0.09kHz 5V 50kOhm 5mm
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Pot, 50K, Dual, Tssop-14; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:Spi; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5488EUD+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5488EUDT