Analog Devices MAX5430BEKA+T

MAX5430 Parallel R-PDSO-G8 Potentiometer digital potentiometer 15V 57kOhm 2.9mm -40C~85C
$ 4.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5430BEKA+T.

Augswan

Datasheet7 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5430AEKA+T
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer -40C~85C 2.9mm 57kOhm 15V
Analog DevicesMAX5400EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8
Analog DevicesMAX5401EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Digital Potentiometer (POT), 256-Tap, I2C Compatible. ONSSPCEPRMIK9M8T;
Analog DevicesAD5171BRJZ5-R2
IC DGTL POT 5KOHM 64TAP SOT23-8 / Digital Potentiometer 5k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8

Descriptions

Descriptions of Analog Devices MAX5430BEKA+T provided by its distributors.

MAX5430 Parallel R-PDSO-G8 Potentiometer digital potentiometer 15V 57kOhm 2.9mm -40C~85C
Digital Potentiometer 4POS 15KOhm Single 8-Pin SOT-23 T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5430BEKA-T