Analog Devices MAX5419NETA+T

MAX5419 Selectable Address I2C e3 digital potentiometer 0.025kHz 5V 200kOhm 3mm
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5419NETA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5419NETA+T.

Related Parts

Analog DevicesMAX5419PETA+T
MAX5419 Selectable Address I2C e3 digital potentiometer 0.025kHz 5V 200kOhm 3mm
Analog DevicesMAX5424ETA+T
256-Tap, Nonvolatile, SPI-Interface, Digital Potentiometers
Analog DevicesMAX5419PETA+
Selectable Address I2C e3 Potentiometer digital potentiometer 0.025kHz 3/5V 200kOhm 3mm
Analog DevicesMAX5160NEUA+T
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 25% 85C 3mm 200000Ohm
Analog DevicesDS4301U-200+
DS4301 Up/Down (U/D INC CS) e3 Lead Free digital potentiometer 2.5/5V 200kOhm 3mm 60muA
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices MAX5419NETA+T provided by its distributors.

MAX5419 Selectable Address I2C e3 digital potentiometer 0.025kHz 5V 200kOhm 3mm
256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
Industry's Smallest 256-Tap Digital Potentiometers Fit in a 3mm x 3mm TDFN
Ciiva
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5419NETA-T
  • MAX5419NETAT