Analog Devices MAX5418PETA+T

MAX5418 Selectable Address I2C S-XDSO-N8 digital potentiometer 0.05kHz 3/5V 100kOhm 3mm
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5418PETA+T.

Ciiva

Datasheet14 pages15 years ago

Analog Devices

Augswan

ShanghaiCT

Inventory History

3 month trend:
-62.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5418PETA+T.

Related Parts

Analog DevicesMAX5418LETA+T
Non-RoHS Compliant BICMOS NO LEAD INDUSTRIAL Digital Potentiometer 85C 3mm 100000Ohm 3/5V
Analog DevicesMAX5423ETA+T
Digital Potentiometer ICs 256-Tap, Nonvolatile, SPI-Interface, Digital Potentiometers
Analog DevicesAD5245BRJZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ100-R2
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
Analog DevicesAD5170BRMZ100
Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP Tube
Analog DevicesMAX5454EUB+
DUAL 100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 256 POSITIONS PDSO10

Descriptions

Descriptions of Analog Devices MAX5418PETA+T provided by its distributors.

MAX5418 Selectable Address I2C S-XDSO-N8 digital potentiometer 0.05kHz 3/5V 100kOhm 3mm
256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
Industry's Smallest 256-Tap Digital Potentiometers Fit in a 3mm x 3mm TDFN
Ciiva
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS DSO8
Digital Pot, 100K, -40 To 85Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5418PETA+T
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5418PETA-T
  • MAX5418PETAT