Analog Devices MAX5410ETE+

MAX5410 Mute Zero-Cross Sense SPI S-XQCC-N16 digital potentiometer 5V 10kOhm 4mm -40C~85C
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5410ETE+.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5410EEE+
200nA ¡À35ppm/¡æ 10K¦¸ 32 2 4.5V Volatile 5.5V SPI Potentiometer QSOP-16 4.98mm*3.99mm*1.55mm
Analog DevicesMAX5411EEE+
MAX5411 Mute Zero-Cross Sense SPI R-PDSO-G16 digital potentiometer 5V 10kOhm 4.89mm -40C~85C
Analog DevicesMAX5411ETE+
MAX5411 Mute Zero-Cross Sense SPI S-XQCC-N16 digital potentiometer 5V 10kOhm 4mm -40C~85C

Descriptions

Descriptions of Analog Devices MAX5410ETE+ provided by its distributors.

MAX5410 Mute Zero-Cross Sense SPI S-XQCC-N16 digital potentiometer 5V 10kOhm 4mm -40C~85C
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS
Digital Potentiometer 32POS 10k Ohm 2Pot 16-Pin TQFN Tube
Digital Pot, 10K, Dual, Tqfn-16; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:Spi; Track Taper:Logarithmic; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer Ic Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5410ETE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated