Analog Devices MAX5355CUA+T

MAX5355 Series 1 Channel 3.6V 10-Bit SPI Surface Mount D/A Converter - MICRO-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5355CUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX5355CUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX5355EUA+T
10us SPI ±1LSB 3.15V~3.6V 10Bit UMAX-8 Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5354CUA+
MAX5354 Series 1 Channel 5.5 V 10-Bit SPI Surface Mount D/A Converter - MICRO-8
Analog DevicesMAX5354EUA+T
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Surface Mount D/A Converter - MICRO-8

Descriptions

Descriptions of Analog Devices MAX5355CUA+T provided by its distributors.

MAX5355 Series 1 Channel 3.6V 10-Bit SPI Surface Mount D/A Converter - MICRO-8
SERIAL INPUT LOADING 10 us SETTLING TIME 10-BIT DAC PDSO8
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MAX5355 digital to analog converter 3.3V 10mus (Typ) 1LSB 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5355CUAT