Analog Devices MAX526DEWG+

Quad Parallel Word Input Loading 3 Us Settling Time 12-BIT Dac PDSO24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX526DEWG+.

SHENGYU ELECTRONICS

Datasheet16 pages30 years ago

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX526DCWG+
DAC 4-CH R-2R 12-bit 24-Pin SOIC W / IC DAC QUAD CALBRTD 12BIT 24SOIC
Analog DevicesMAX526CEWG+
Digital to Analog Converters - DAC 12-Bit 4Ch Precision DAC
Analog DevicesMAX526CCWG+
DAC 4-CH R-2R 12-bit 24-Pin SOIC W / IC DAC QUAD CALBRTD 12BIT 24SOIC
Analog DevicesAD7847ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7847ARZ-REEL
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure
Analog DevicesAD7837AR-REEL
DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX526DEWG+ provided by its distributors.

QUAD PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO24
DAC 4-CH R-2R 12-bit 24-Pin SOIC W
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, 12BIT, QUAD, WSOIC-24; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: Parallel; Supply Voltage Range: 10.8V to 16.5V, ± 4.5V to ± 5.5V; ADC / DAC Case Style: WSOIC; No. of Pins: 24Pins; Input Channel Type: Parallel; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated