Analog Devices MAX521ACAG+

Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
$ 16.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX521ACAG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-59.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX521AEAG+
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX505BCAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX505BEAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesAD7225CRSZ
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube
Analog DevicesAD7225BRSZ
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube
Analog DevicesAD7225CRSZ-RL
DAC 4-CH R-2R 8-bit 24-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX521ACAG+ provided by its distributors.

Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
DAC, 8BIT, OCTAL, SSOP-24; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:SSOP; No. of Pins:24Pins; Input Channel Type:Serial; Operating Temperature M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated