Analog Devices MAX5152BCEE+

Low-Power, Dual, 13-Bit Voltage-Output DACs with Configurable Outputs
$ 17.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5152BCEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5132BEEE+
+5V/+3V, 13-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
Analog DevicesMAX5150AEEE+
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDSO16
Analog DevicesMAX5150BEEE+
Low-Power, Dual, 13-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices MAX5152BCEE+ provided by its distributors.

Low-Power, Dual, 13-Bit Voltage-Output DACs with Configurable Outputs
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDSO16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Dac, 13Bit, Dual, Qsop-16; Resolution (Bits):13Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Qsop; No. Of Pins:16Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5152BCEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated