Analog Devices MAX510BEWE+

SOIC Voltage EAR99 SPI Serial digital to analog converter 5V 6mus 762mW 10.3mm
$ 13.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX510BEWE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-2.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX510BCWE+T
MAX510 Series 4 Channel 5.5 V 8 -Bit SPI Surface Mount D/A Converter - SOIC-16W
Analog DevicesMAX510AEWE+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX509AEWP+
DAC 4-CH R-2R 8-bit 20-Pin SOIC W
Analog DevicesAD7399BRZ
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC
Analog DevicesAD7399BR
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC

Descriptions

Descriptions of Analog Devices MAX510BEWE+ provided by its distributors.

SOIC Voltage EAR99 SPI Serial digital to analog converter 5V 6mus 762mW 10.3mm
MAX510 Series 4 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - SOIC-16W
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
QUAD SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
Quad, Serial, Voltage-Output DACs in a SSOP Package
Ciiva
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated