Analog Devices MAX5052AEUA+

Current-Mode PWM Controllers with an Error Amplifier for Isolated/Nonisolated Power Supplies
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5052AEUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5052AEUA+.

Related Parts

Analog DevicesMAX5021EUA+
MAX5021 Flyback Forward Converter Tube e3 DC to DC switching controller 250mA 3mm 22V 262kHz
Analog DevicesMAX5052BEUA+T
Current-Mode PWM Controllers with an Error Amplifier for Isolated/Nonisolated Power Supplies
Analog DevicesMAX5053AEUA+T
Current-Mode PWM Controllers with an Error Amplifier for Isolated/Nonisolated Power Supplies

Descriptions

Descriptions of Analog Devices MAX5052AEUA+ provided by its distributors.

Current-Mode PWM Controllers with an Error Amplifier for Isolated/Nonisolated Power Supplies
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Pwm Ctrl, Current-Mode, 262Khz, Umax-8; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:10.8V; Supply Voltage Max:24V; Controller Ic Case Style:Μmax; No. Of Pins:8Pins; Frequency:262Khz; Product Range:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX5052AEUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated