Analog Devices MAX5035BASA+T

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
$ 3.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035BASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
-34.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5035BASA+T.

Related Parts

Analog DevicesMAX5035BUSA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX5035DUSA+
MAX5035 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 1A 125kHz
Analog DevicesMAX5035DASA+
MAX5035 Tube Active Step-Down DC to DC switching regulator 12V 4mm 1A 471mW

Descriptions

Descriptions of Analog Devices MAX5035BASA+T provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 125kHz 1A 3.9mm
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Dc/Dc Conv, Buck, 125Khz, Nsoic-8; Topology:Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:76V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:1A; Switching Frequency:125Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5035BASA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5035BASA-T