Analog Devices MAX5033BUSA+T

VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC 0C~85C TA 125kHz 500mA 3.9mm
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5033BUSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5033BASA+T
MAX5033 Series 76V 500 mA 125kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesMAX5033BASA+
MAX5033 Series 76 V 500 mA 125kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8

Descriptions

Descriptions of Analog Devices MAX5033BUSA+T provided by its distributors.

VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC 0C~85C TA 125kHz 500mA 3.9mm
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDSO8
MAX5033 Series 5.15 V Single Output Surface Mount DC/DC Converter - SOIC-8
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Buck, 125Khz, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:76V; Max Output Current:500Ma; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5033BUSA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5033BUSA-T