
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX49921FATA/VY+ | 1,601 | Tape & Reel | 8h | ||||||||
| Mouser | 700-MAX49921FATA/VY+ | 93 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MAX49921FATA/VY+ | 9,236 | 7 | 1h | ||||||||
| VNN Services | MAX49921FATA/VY+ | 5,182 | 19h | |||||||||
| LCSC | C5148295 | 1 | 1 | 10h |
Download datasheets and manufacturer documentation for Analog Devices MAX49921FATA/VY+.
Download Analog Devices MAX49921FATA/VY+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX49921FATA/VY+ provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX49921FATA/VY+.