Analog Devices MAX4952CTO+T

Ultra-Small Equalizer/Redriver Supports SAS Data Rates Up to 6.0GT/s (Gigatransfers per Second)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4952CTO+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Descriptions

Descriptions of Analog Devices MAX4952CTO+T provided by its distributors.

Ultra-Small Equalizer/Redriver Supports SAS Data Rates Up to 6.0GT/s (Gigatransfers per Second)
Ciiva
Sas/Sata Re-Driver, Quad, 3.6V, Tqfn-42; Ic Interface Type:Sas/Sata; Interface Applications:Servers, Desktop, Notebook Computers, Docking Stations; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4952CTO+T
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4952CTOT