
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX490CUA+T | 5,000 | 2500 | Tape & Reel | 16h | |||||||
| Arrow Electronics | MAX490CUA+T | 0 | 2500 | |||||||||
| Farnell | MAX490CUA+T | 0 | 2500 | Tape & Reel | 9h | |||||||
| Component Stockers USA | MAX490CUA+T | 11,940 | >1wk | |||||||||
| Win Source | WS-MAX490CUA+T | 2,000 | 7 | 10h |
Download datasheets and manufacturer documentation for Analog Devices MAX490CUA+T.
Download Analog Devices MAX490CUA+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices MAX490CUA+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX490CUA+T.