Analog Devices MAX4783ETE+

MAX4783 Series 3.6 V 1 Ohm 3 Channel (3 x 2: 1) SMT Mux/Demux - TQFN-16
$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4783ETE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4783ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4781EUE+
Analog Multiplexer Single 8:1 16-Pin TSSOP / IC MULTIPLEXER 8X1 16TSSOP
Analog DevicesMAX4781ETE+T
MAX4781 Series 3.6 V 1 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - TQFN-16
Analog DevicesMAX4780ETE+
TQFN-16(3x3) Analog Switches / Multiplexers ROHS
Pb-Free w/Anneal ANALOG SWITCH, 8:1 MUX, 0.3 OHMS, 1.65V TO 3.6V, 16TSSOP IND
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer

Descriptions

Descriptions of Analog Devices MAX4783ETE+ provided by its distributors.

MAX4783 Series 3.6 V 1 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - TQFN-16
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Analogue Switch, Triple, Tqfn-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.6V To 3.6V; Ic Case/Package:Tqfn; No. Of Pins:16Pins; No. Of Channels:3Channels; On Resistance Typ:0.7Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4783ETE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated