Analog Devices MAX4742EKA+T

0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4742EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4741EKA+T
2 800mΩ SPST(SPST)-Normal Open SOT-23-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4743EKA+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 50dB 32pF 32pF 50m Ohm 28pC
Analog DevicesADG3231BRJZ-REEL7
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift
Analog DevicesMAX4564EKA+T
MAX4564 Series SPDT 6 v 100 Ohm Surface Mount Analog Switch - SOT-23-8
Analog DevicesADG719BRTZ-REEL7
Analog Switch Single Pole Double Throw 5.5 Volt 6-Pin SOT-23 Tape and Reel
Analog DevicesADG801BRTZ-500RL7
Analog Switch Single SPST Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX4742EKA+T provided by its distributors.

0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches
SOT-23-8 Analog Switches / Multiplexers ROHS
IC Analog Switches 1.6V~3.6V 150 mA SOT23-8
Analog Switch Dual SPST 8-Pin SOT-23 T/R
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NCX2 800MOHM SOT23-8
MAX4741 DUAL SPST ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4742EKA-T
  • MAX4742EKAT