Analog Devices MAX4678EUE+

MAX4678 Series SPST 5.5 V 1.6 Ohm Surface Mount Analog Switch - TSSOP-16
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4678EUE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-2.70%

CAD Models

Download Analog Devices MAX4678EUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4679EUE+
TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4712EUE+
MAX4712 Series SPST 5.5 V 25 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4711EUE+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 59dB 8pF 8pF 200m Ohm 25pC
NXP SemiconductorsPCA9646PW,118
BUFFERED 4-CHANNEL 2-WIRE BUS SWITCH Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog DevicesADG611YRUZ
Analog Switch Quad Single Pole Single Throw ±5.5 Volt 5.5 Volt 16-Pin TSSOP
Analog DevicesADG612YRUZ
Analog Switch Quad Single Pole Single Throw ±5.5 Volt 5.5 Volt 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX4678EUE+ provided by its distributors.

MAX4678 Series SPST 5.5 V 1.6 Ohm Surface Mount Analog Switch - TSSOP-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V to 11V, ± 2.7V to ± 5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes
ANALOGUE SWITCH, QUAD, TSSOP-16; No. of Channels: 4Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 2.7ohm; Supply Voltage Range: 2.7V to 11V, ± 2.7V to ± 5.5V; Analogue Switch Case: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4678EUE+.