Analog Devices MAX4674EUE+

IC, Analog Mux/dmux, Quad 2 X 1 TSSOP-16 - More Details
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4674EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4639EUE+
Analogue Multiplexer / Demultiplexer, 4:1, 2, 2.5 ohm, 1.8V to 5.5V, 2.5V, TSSOP, 16
Analog DevicesMAX4638EUE+
MAX4638 Series 5.5 V 3.5 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4638EUE+T
MAX4638 Series 5.5V 3.5 Ohm Surface Mount Analog Switch - TSSOP-16
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9546APWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4674EUE+ provided by its distributors.

IC, ANALOG MUX/DMUX, QUAD 2 X 1 TSSOP-16 - More Details
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MUX, QUAD, 2:1, TSSOP-16; IC Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels; On Resistance Typ:2.2ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4674EUE+.