Analog Devices MAX4575ESA+

±15kV ESD-Protected, Low-Voltage, Dual, SPST, CMOS Analog Switches
$ 1.95
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4575ESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
LIN Transducers; MICROCHIP; MCP2021T-500E/SN; 6 V - 18 V; SOIC N; 8; 1 mA
Texas InstrumentsDS90LV017ATMX/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90C401MX/NOPB
Dual low voltage differential signaling driver 8-SOIC -40 to 85
Analog DevicesADN4663BRZ
5A991.B.4 ADN4663 Tube LVDS interface receiver 3.3V 20mA 1.5mm 1.5ns
Analog DevicesADM3051CRZ
High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems

Descriptions

Descriptions of Analog Devices MAX4575ESA+ provided by its distributors.

±15kV ESD-Protected, Low-Voltage, Dual, SPST, CMOS Analog Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, DUAL, NSOIC-8; No. of Channels:2Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:120ohm; Supply Voltage Range:2V to 12V; Analogue Switch Case:NSOIC; No. of Pins:8Pins; Operating Temperat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated