Analog Devices MAX4564EUA+

Analog Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Switch with Enable
$ 1.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4564EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+24.02%

CAD Models

Download Analog Devices MAX4564EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4576EUA+
±15kV ESD-Protected, Low-Voltage, Dual, SPST, CMOS Analog Switches
Analog DevicesMAX4731EUA+
MAX4731 Series SPST 11 V 50 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4733EUA+
2 25Ω SPST(SPST)-Normal Open/Normally closed UMAX-8 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4564EUA+ provided by its distributors.

Analog Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Switch with Enable
MAX4564 Series SPDT 6 V 100 Ohm Surface Mount Analog Switch - MICRO-8
1 60Ω SPDT(SPDT) UMAX-8 Analog Switches / Multiplexers ROHS
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
Analog Switch Single SPDT 8-Pin uMAX
IC SWITCH SPDT X 1 60OHM 8UMAX
ANALOGUE SWITCH, SINGLE, UMAX-8; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 275ohm; Supply Voltage Range: 1.8V to 12V, ± 1.8V to ± 6V; Analogue Switch Case: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated