Analog Devices MAX4558CSE+

Analog Multiplexer Single 8: 1 16-Pin SOIC N / IC MULTIPLEXER 8X1 16SOIC
$ 5.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4558CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-20.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581CSE+
MAX4581 Series 6 V 100 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4581CSE+T
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 80 ohm, 2V to 12V,2V to6V Supply, NSOIC-16
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4558CSE+ provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin SOIC N / IC MULTIPLEXER 8X1 16SOIC
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Single, 8:1, Nsoic-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:400Ohm; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Analogue Multiplexer Case:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4558CSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated