Analog Devices MAX4524LEUB+

Low-Voltage, Single-Supply Analog Multiplexers/Switches
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4524LEUB+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+31.90%

CAD Models

Download Analog Devices MAX4524LEUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4525LEUB+
Analog Switch Single DPDT 10-Pin uMAX / IC MULTIPLEXER 2X2 10MSOP
Analog DevicesMAX4524CUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 90 ohm, 2V to 12V, MAX, 10
Analog DevicesMAX4524EUB+
Low-Voltage, Single-Supply Multiplexer and Switch

Descriptions

Descriptions of Analog Devices MAX4524LEUB+ provided by its distributors.

Low-Voltage, Single-Supply Analog Multiplexers/Switches
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MUX, SINGLE, 4:1, UMAX-10; Multiplexer Configuration:4:1; No. of Circuits:1Circuits; On State Resistance Max:80ohm; Supply Voltage Range:2V
ANALOGUE MUX, SINGLE, 4:1, UMAX-10; IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V to 12V; IC Case / Package:µMAX; No. of Pins:10Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated