Analog Devices MAX4523ESE+

Analog Switch Quad SPST 16-Pin SOIC N Tube
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4523ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-19.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581CSE+
MAX4581 Series 6 V 100 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4581CSE+T
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 80 ohm, 2V to 12V,2V to6V Supply, NSOIC-16
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4523ESE+ provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V to 12V, ± 2V to ± 6V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:4Channels; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated